ES1A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 60 644
Unit Price: 10,92000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,82813 Kč
Datasheet

Similar


Comchip Technology
In Stock: 38 097
Unit Price: 6,93000 Kč
Datasheet

Similar


onsemi
In Stock: 5 373
Unit Price: 19,53000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35 815
Unit Price: 8,19000 Kč
Datasheet

Similar


onsemi
In Stock: 49 387
Unit Price: 13,86000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 857
Unit Price: 5,04000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 2 777
Unit Price: 15,33000 Kč
Datasheet

Similar


onsemi
In Stock: 12 594
Unit Price: 12,81000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 610
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 27 752
Unit Price: 7,77000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 348
Unit Price: 6,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 67 224
Unit Price: 6,93000 Kč
Datasheet
Diode 50 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMA
DO-214AC

ES1A-13

DigiKey Part Number
ES1ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1A-13
Description
DIODE STANDARD 50V 1A SMA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
ES1A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0003,54341 Kč106 302,30 Kč
Unit Price without VAT:3,54341 Kč
Unit Price with VAT:4,28753 Kč