
EGF1A | |
|---|---|
DigiKey Part Number | EGF1ATR-ND - Tape & Reel (TR) EGF1ACT-ND - Cut Tape (CT) EGF1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EGF1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | EGF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,11600 Kč | 121,16 Kč |
| 100 | 7,84700 Kč | 784,70 Kč |
| 500 | 6,01004 Kč | 3 005,02 Kč |
| 1 000 | 5,41769 Kč | 5 417,69 Kč |
| 2 000 | 4,91910 Kč | 9 838,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,86772 Kč | 29 007,90 Kč |
| 15 000 | 3,58857 Kč | 53 828,55 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

