Diode 50 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURA105T3G

DigiKey Part Number
MURA105T3GOSTR-ND - Tape & Reel (TR)
MURA105T3GOSCT-ND - Cut Tape (CT)
MURA105T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MURA105T3G
Description
DIODE STANDARD 50V 2A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MURA105T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,88400 Kč48,84 Kč
1003,95740 Kč395,74 Kč
5002,96594 Kč1 482,97 Kč
1 0002,56031 Kč2 560,31 Kč
2 0002,37528 Kč4 750,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,22983 Kč11 149,15 Kč
10 0001,57875 Kč15 787,50 Kč
15 0001,52086 Kč22 812,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč