


CGRA4001-G | |
|---|---|
DigiKey Part Number | 641-1016-2-ND - Tape & Reel (TR) 641-1016-1-ND - Cut Tape (CT) 641-1016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGRA4001-G |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CGRA4001-G Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,17100 Kč | 41,71 Kč |
| 100 | 2,60490 Kč | 260,49 Kč |
| 500 | 1,92246 Kč | 961,23 Kč |
| 1 000 | 1,70118 Kč | 1 701,18 Kč |
| 2 000 | 1,51484 Kč | 3 029,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31248 Kč | 6 562,40 Kč |
| 10 000 | 1,18722 Kč | 11 872,20 Kč |
| 15 000 | 1,12335 Kč | 16 850,25 Kč |
| 25 000 | 1,05153 Kč | 26 288,25 Kč |
| 35 000 | 1,00900 Kč | 35 315,00 Kč |
| 50 000 | 0,96765 Kč | 48 382,50 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |











