Image for RS1A-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1A-E3/61T

DigiKey Part Number
RS1A-E3/61TGITR-ND - Tape & Reel (TR)
RS1A-E3/61TGICT-ND - Cut Tape (CT)
RS1A-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1A-E3/61T
Description
DIODE STANDARD 50V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
RS1A-E3/61T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,69560 Kč369,56 Kč
5002,75620 Kč1 378,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,23267 Kč4 018,81 Kč
3 6002,01138 Kč7 240,97 Kč
5 4001,89849 Kč10 251,85 Kč
9 0001,77158 Kč15 944,22 Kč
12 6001,69637 Kč21 374,26 Kč
18 0001,62325 Kč29 218,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč