
GF1A | |
|---|---|
DigiKey Part Number | GF1AFSTR-ND - Tape & Reel (TR) GF1AFSCT-ND - Cut Tape (CT) GF1AFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1A |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GF1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,43430 Kč | 543,43 Kč |
| 500 | 4,10762 Kč | 2 053,81 Kč |
| 1 000 | 3,67885 Kč | 3 678,85 Kč |
| 2 000 | 3,31769 Kč | 6 635,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,57402 Kč | 19 305,15 Kč |
| 15 000 | 2,37157 Kč | 35 573,55 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



