



GS1A-LTP | |
|---|---|
DigiKey Part Number | GS1A-LTPMSTR-ND - Tape & Reel (TR) GS1A-LTPMSCT-ND - Cut Tape (CT) GS1A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1A-LTP |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 500 | 1,42618 Kč | 713,09 Kč |
| 1 000 | 1,25652 Kč | 1 256,52 Kč |
| 2 000 | 1,11353 Kč | 2 227,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,89981 Kč | 6 748,57 Kč |
| 15 000 | 0,81275 Kč | 12 191,25 Kč |
| 22 500 | 0,76835 Kč | 17 287,88 Kč |
| 37 500 | 0,71843 Kč | 26 941,12 Kč |
| 52 500 | 0,68887 Kč | 36 165,67 Kč |
| 75 000 | 0,66012 Kč | 49 509,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




