



RCLAMP1521P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP1521P.TCTTR-ND - Tape & Reel (TR) RCLAMP1521P.TCTCT-ND - Cut Tape (CT) RCLAMP1521P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1521P.TCT |
Description | TVS DIODE 15VWM 30VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
EDA/CAD Models | RCLAMP1521P.TCT Models |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 120W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 100 | 12,50640 Kč | 1 250,64 Kč |
| 500 | 9,75316 Kč | 4 876,58 Kč |
| 1 000 | 8,86704 Kč | 8 867,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,74154 Kč | 23 224,62 Kč |
| 6 000 | 7,17502 Kč | 43 050,12 Kč |
| 9 000 | 6,88648 Kč | 61 978,32 Kč |
| 15 000 | 6,56235 Kč | 98 435,25 Kč |
| 21 000 | 6,37041 Kč | 133 778,61 Kč |
| 30 000 | 6,23641 Kč | 187 092,30 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |




