



RCLAMP0821P.TCT | |
|---|---|
DigiKey Part Number | RCLAMP0821P.TCTTR-ND - Tape & Reel (TR) RCLAMP0821P.TCTCT-ND - Cut Tape (CT) RCLAMP0821P.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0821P.TCT |
Description | TVS DIODE 8VWM 25VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 25V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 100 | 13,81460 Kč | 1 381,46 Kč |
| 500 | 10,81690 Kč | 5 408,45 Kč |
| 1 000 | 9,85205 Kč | 9 852,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62689 Kč | 25 880,67 Kč |
| 6 000 | 8,01028 Kč | 48 061,68 Kč |
| 9 000 | 7,69619 Kč | 69 265,71 Kč |
| 15 000 | 7,34342 Kč | 110 151,30 Kč |
| 21 000 | 7,13456 Kč | 149 825,76 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |









