
RCLAMP0521H.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP0521H.CTR-ND - Tape & Reel (TR) 600-RCLAMP0521H.CCT-ND - Cut Tape (CT) 600-RCLAMP0521H.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0521H.C |
Description | 1-LINE 5V 2.5PF 32A TVS SOD-323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 700W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, Telecom, USB |
Part Status Active | Capacitance @ Frequency 1.9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 22,67800 Kč | 226,78 Kč |
| 100 | 15,12490 Kč | 1 512,49 Kč |
| 500 | 11,88654 Kč | 5 943,27 Kč |
| 1 000 | 10,84421 Kč | 10 844,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,52112 Kč | 28 563,36 Kč |
| 6 000 | 8,85524 Kč | 53 131,44 Kč |
| 9 000 | 8,51609 Kč | 76 644,81 Kč |
| 15 000 | 8,13510 Kč | 122 026,50 Kč |
| 21 000 | 7,95824 Kč | 167 123,04 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |











