
RCLAMP1221PW.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP1221PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP1221PW.CCT-ND - Cut Tape (CT) 600-RCLAMP1221PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP1221PW.C |
Description | TVS DIODE 12VWM 24VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24V |
Mfr | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.32pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 85°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,15080 Kč | 515,08 Kč |
| 500 | 3,88546 Kč | 1 942,73 Kč |
| 1 000 | 3,47685 Kč | 3 476,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95687 Kč | 8 870,61 Kč |
| 6 000 | 2,69481 Kč | 16 168,86 Kč |
| 9 000 | 2,56124 Kč | 23 051,16 Kč |
| 15 000 | 2,41112 Kč | 36 166,80 Kč |
| 21 000 | 2,32221 Kč | 48 766,41 Kč |
| 30 000 | 2,23580 Kč | 67 074,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |










