



1812L020/60DR | |
|---|---|
DigiKey Part Number | F4245TR-ND - Tape & Reel (TR) F4245CT-ND - Cut Tape (CT) F4245DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L020/60DR |
Description | PTC RESET FUSE 60V 200MA 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 1812L020/60DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 1.4 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.4 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 5 | 11,80000 Kč | 59,00 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 50 | 9,03760 Kč | 451,88 Kč |
| 100 | 8,34040 Kč | 834,04 Kč |
| 250 | 7,49712 Kč | 1 874,28 Kč |
| 500 | 6,91548 Kč | 3 457,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,21115 Kč | 7 816,73 Kč |
| 3 000 | 4,80175 Kč | 14 405,25 Kč |
| 4 500 | 4,57621 Kč | 20 592,94 Kč |
| 7 500 | 4,48571 Kč | 33 642,82 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |











