New at DigiKey
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF020/60X-2

DigiKey Part Number
118-MF-MSMF020/60X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF020/60X-2CT-ND - Cut Tape (CT)
118-MF-MSMF020/60X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF020/60X-2
Description
1812 RESETTABLE SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
150 ms
Resistance - Initial (Ri) (Min)
400 mOhms
Resistance - Post Trip (R1) (Max)
6 Ohms
Operating Temperature
-40°C ~ 85°C
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
512,38800 Kč61,94 Kč
1011,42300 Kč114,23 Kč
509,47420 Kč473,71 Kč
1008,74360 Kč874,36 Kč
2507,85996 Kč1 964,99 Kč
5007,24934 Kč3 624,67 Kč
1 0006,68429 Kč6 684,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,16061 Kč12 321,22 Kč
4 0005,67518 Kč22 700,72 Kč
6 0005,40762 Kč32 445,72 Kč
10 0005,08675 Kč50 867,50 Kč
14 0004,88477 Kč68 386,78 Kč
20 0004,72455 Kč94 491,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč