
SMD1812B020TF-J | |
|---|---|
DigiKey Part Number | 13-SMD1812B020TF-JTR-ND - Tape & Reel (TR) 13-SMD1812B020TF-JCT-ND - Cut Tape (CT) 13-SMD1812B020TF-JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B020TF-J |
Description | PTC RESET FUSE 60V 200MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 2 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 5 | 2,90400 Kč | 14,52 Kč |
| 10 | 2,67300 Kč | 26,73 Kč |
| 50 | 2,21860 Kč | 110,93 Kč |
| 100 | 2,04820 Kč | 204,82 Kč |
| 250 | 1,84144 Kč | 460,36 Kč |
| 500 | 1,69916 Kč | 849,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,49511 Kč | 2 242,66 Kč |
| 3 000 | 1,37870 Kč | 4 136,10 Kč |
| 4 500 | 1,31455 Kč | 5 915,48 Kč |
| 7 500 | 1,23774 Kč | 9 283,05 Kč |
| 10 500 | 1,18943 Kč | 12 489,01 Kč |
| 15 000 | 1,14010 Kč | 17 101,50 Kč |
| 37 500 | 1,05137 Kč | 39 426,38 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |





