Similar
Similar
Similar



CFRA101-G | |
|---|---|
DigiKey Part Number | CFRA101-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRA101-G |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CFRA101-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,82813 Kč | 9 140,65 Kč |
| 10 000 | 1,66537 Kč | 16 653,70 Kč |
| 15 000 | 1,58242 Kč | 23 736,30 Kč |
| 25 000 | 1,48919 Kč | 37 229,75 Kč |
| 35 000 | 1,43398 Kč | 50 189,30 Kč |
| 50 000 | 1,38032 Kč | 69 016,00 Kč |
| 125 000 | 1,29663 Kč | 162 078,75 Kč |
| Unit Price without VAT: | 1,82813 Kč |
|---|---|
| Unit Price with VAT: | 2,21204 Kč |





