
ES1A-M3/61T | |
|---|---|
DigiKey Part Number | 112-ES1A-M3/61TTR-ND - Tape & Reel (TR) 112-ES1A-M3/61TCT-ND - Cut Tape (CT) 112-ES1A-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1A-M3/61T |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,49730 Kč | 549,73 Kč |
| 500 | 4,15550 Kč | 2 077,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,40926 Kč | 6 136,67 Kč |
| 3 600 | 3,09411 Kč | 11 138,80 Kč |
| 5 400 | 2,93350 Kč | 15 840,90 Kč |
| 9 000 | 2,75286 Kč | 24 775,74 Kč |
| 12 600 | 2,64588 Kč | 33 338,09 Kč |
| 18 000 | 2,54191 Kč | 45 754,38 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

