
S1A-E3/5AT | |
|---|---|
DigiKey Part Number | S1A-E3/5ATGITR-ND - Tape & Reel (TR) S1A-E3/5ATGICT-ND - Cut Tape (CT) S1A-E3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1A-E3/5AT |
Description | DIODE STANDARD 50V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1A-E3/5AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 100 | 2,26500 Kč | 226,50 Kč |
| 500 | 1,66800 Kč | 834,00 Kč |
| 1 000 | 1,05839 Kč | 1 058,39 Kč |
| 2 000 | 0,92262 Kč | 1 845,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,72286 Kč | 5 421,45 Kč |
| 15 000 | 0,71570 Kč | 10 735,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

