
DF06M | |
|---|---|
DigiKey Part Number | DF06MDI-ND |
Manufacturer | |
Manufacturer Product Number | DF06M |
Description | BRIDGE RECT 1PHASE 600V 1A DFM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole DFM |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-EDIP (0.300", 7.62mm) |
Technology Standard | Supplier Device Package DFM |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB105 | SMC Diode Solutions | 3 310 | 1655-DB105-ND | 9,80000 Kč | Similar |
| DF005M | onsemi | 618 | DF005M-ND | 21,69000 Kč | Similar |
| DF01M | onsemi | 0 | DF01M-ND | 0,00000 Kč | Similar |
| DF02M | onsemi | 0 | DF02M-ND | 0,00000 Kč | Similar |
| DF05 | SMC Diode Solutions | 1 682 | 1655-DF05-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,64000 Kč | 15,64 Kč |
| 50 | 7,07840 Kč | 353,92 Kč |
| 100 | 6,22950 Kč | 622,95 Kč |
| 500 | 4,73212 Kč | 2 366,06 Kč |
| 1 000 | 4,24910 Kč | 4 249,10 Kč |
| 2 000 | 3,84200 Kč | 7 684,00 Kč |
| 5 000 | 3,40120 Kč | 17 006,00 Kč |
| 10 000 | 3,12866 Kč | 31 286,60 Kč |
| 50 000 | 2,65163 Kč | 132 581,50 Kč |
| Unit Price without VAT: | 15,64000 Kč |
|---|---|
| Unit Price with VAT: | 18,92440 Kč |










