
WP710A10LGD | |
|---|---|
DigiKey Part Number | 754-1609-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LGD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10LGD Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Green | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.90mm Dia |
Lens Style Round with Domed Top | Height (Max) 5.90mm |
Lens Size 3mm, T-1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSL-LX3044SUGD | Lumex Opto/Components Inc. | 337 | 67-2315-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 2,21490 Kč | 221,49 Kč |
| 500 | 1,77522 Kč | 887,61 Kč |
| 1 000 | 1,62986 Kč | 1 629,86 Kč |
| 2 000 | 1,50556 Kč | 3 011,12 Kč |
| 6 000 | 1,34528 Kč | 8 071,68 Kč |
| 10 000 | 1,28370 Kč | 12 837,00 Kč |
| 26 000 | 1,18673 Kč | 30 854,98 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |











