
HLMP-1700 | |
|---|---|
DigiKey Part Number | 516-1308-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-1700 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.7V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMP-1700 Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 635nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 6.35mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,37000 Kč | 73,70 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 4,33860 Kč | 2 169,30 Kč |
| 1 000 | 4,02973 Kč | 4 029,73 Kč |
| 2 000 | 3,76683 Kč | 7 533,66 Kč |
| 6 000 | 3,42904 Kč | 20 574,24 Kč |
| 10 000 | 3,29961 Kč | 32 996,10 Kč |
| 26 000 | 3,09614 Kč | 80 499,64 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |












