

AD5620BRJZ-1500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5620BRJZ-1500RL7TR-ND - Tape & Reel (TR) 505-AD5620BRJZ-1500RL7CT-ND - Cut Tape (CT) 505-AD5620BRJZ-1500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5620BRJZ-1500RL7 |
Description | IC DAC 12BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5620BRJZ-1500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,16000 Kč | 164,16 Kč |
| 10 | 109,83500 Kč | 1 098,35 Kč |
| 25 | 95,67440 Kč | 2 391,86 Kč |
| 100 | 79,65990 Kč | 7 965,99 Kč |
| 250 | 71,79816 Kč | 17 949,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,17996 Kč | 34 589,98 Kč |
| Unit Price without VAT: | 164,16000 Kč |
|---|---|
| Unit Price with VAT: | 198,63360 Kč |




