



SU7VC-05011 | |
|---|---|
DigiKey Part Number | 399-10701-ND |
Manufacturer | |
Manufacturer Product Number | SU7VC-05011 |
Description | CMC 1.1MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.1 mH 2 Line Common Mode Choke Through Hole 500mA DCR 840mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU7VC-05011 Models |
Category | DC Resistance (DCR) (Max) 840mOhm |
Manufacturer KEMET | Voltage Rating - AC 125V |
Series | Operating Temperature -25°C ~ 120°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.591" L x 0.394" W (15.00mm x 10.00mm) |
Filter Type Power Line | Height (Max) 0.335" (8.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 1.1 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 22,10700 Kč | 221,07 Kč |
| 25 | 21,24760 Kč | 531,19 Kč |
| 50 | 20,61360 Kč | 1 030,68 Kč |
| 150 | 19,64173 Kč | 2 946,26 Kč |
| 300 | 19,04523 Kč | 5 713,57 Kč |
| 600 | 18,46407 Kč | 11 078,44 Kč |
| 1 050 | 18,00545 Kč | 18 905,72 Kč |
| 5 100 | 16,76013 Kč | 85 476,66 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |





