


WP710A10LSECK/J4 | |
|---|---|
DigiKey Part Number | 754-1912-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LSECK/J4 |
Description | LED ORANGE CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange 611nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10LSECK/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 34° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 605nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.90mm Dia |
Millicandela Rating | Height (Max) 5.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,67500 Kč | 76,75 Kč |
| 100 | 5,52050 Kč | 552,05 Kč |
| 500 | 4,55150 Kč | 2 275,75 Kč |
| 1 000 | 4,23283 Kč | 4 232,83 Kč |
| 2 000 | 3,96192 Kč | 7 923,84 Kč |
| 5 000 | 3,66535 Kč | 18 326,75 Kč |
| 10 000 | 3,48030 Kč | 34 803,00 Kč |
| 25 000 | 3,27842 Kč | 81 960,50 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |






