


WP710A10LZGCK | |
|---|---|
DigiKey Part Number | 754-1915-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LZGCK |
Description | LED GREEN CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.65V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10LZGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 34° |
Packaging Bulk | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 515nm |
Configuration Standard | Package / Case Radial |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.90mm Dia |
Millicandela Rating | Height (Max) 5.90mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,54600 Kč | 85,46 Kč |
| 100 | 6,16710 Kč | 616,71 Kč |
| 500 | 5,10168 Kč | 2 550,84 Kč |
| 1 000 | 4,75164 Kč | 4 751,64 Kč |
| 2 000 | 4,45389 Kč | 8 907,78 Kč |
| 5 000 | 4,12833 Kč | 20 641,65 Kč |
| 10 000 | 3,92518 Kč | 39 251,80 Kč |
| 25 000 | 3,70357 Kč | 92 589,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |








