
0022035125 | |
|---|---|
DigiKey Part Number | 900-0022035125-ND |
Manufacturer | |
Manufacturer Product Number | 0022035125 |
Description | CONN HEADER VERT 12POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022035125 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.138" (3.50mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Active | Overall Contact Length 0.350" (8.89mm) |
Connector Type | Insulation Height 0.232" (5.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 8,42440 Kč | 842,44 Kč |
| 500 | 7,51854 Kč | 3 759,27 Kč |
| 1 000 | 7,15948 Kč | 7 159,48 Kč |
| 5 000 | 6,39078 Kč | 31 953,90 Kč |
| 10 000 | 6,08585 Kč | 60 858,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










