
MN22WBG01 | |
|---|---|
DigiKey Part Number | 360-MN22WBG01-ND |
Manufacturer | |
Manufacturer Product Number | MN22WBG01 |
Description | BUSHING MOUNT MINIATURE TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch |
Datasheet | Datasheet |
EDA/CAD Models | MN22WBG01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,51000 Kč | 574,51 Kč |
| 10 | 474,55500 Kč | 4 745,55 Kč |
| 25 | 440,39520 Kč | 11 009,88 Kč |
| 50 | 417,10840 Kč | 20 855,42 Kč |
| 100 | 396,09160 Kč | 39 609,16 Kč |
| 250 | 371,73600 Kč | 92 934,00 Kč |
| 500 | 355,78592 Kč | 177 892,96 Kč |
| Unit Price without VAT: | 574,51000 Kč |
|---|---|
| Unit Price with VAT: | 695,15710 Kč |








