Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DB105

DigiKey Part Number
1655-DB105-ND
Manufacturer
Manufacturer Product Number
DB105
Description
BRIDGE RECT 1PHASE 600V 1A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB-M
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB105-GComchip Technology152641-2099-ND18,98000 KčParametric Equivalent
DF06-GComchip Technology412641-1339-5-ND20,44000 KčParametric Equivalent
In-Stock: 3 310
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
504,34620 Kč217,31 Kč
1003,80200 Kč380,20 Kč
5002,83844 Kč1 419,22 Kč
1 0002,52706 Kč2 527,06 Kč
2 0002,26470 Kč4 529,40 Kč
5 0001,98027 Kč9 901,35 Kč
10 0001,80429 Kč18 042,90 Kč
50 0001,49607 Kč74 803,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč