Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DF05

DigiKey Part Number
1655-DF05-ND
Manufacturer
Manufacturer Product Number
DF05
Description
BRIDGE RECT 1PHASE 600V 1A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
1 A
Manufacturer
SMC Diode Solutions
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
Through Hole
Technology
Standard
Package / Case
4-EDIP (0.321", 8.15mm)
Voltage - Peak Reverse (Max)
600 V
Supplier Device Package
DB-M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB105SMC Diode Solutions3 3101655-DB105-ND9,80000 KčParametric Equivalent
DB105-GComchip Technology152641-2099-ND18,98000 KčParametric Equivalent
DF06-GComchip Technology412641-1339-5-ND20,44000 KčParametric Equivalent
In-Stock: 1 682
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,13000 Kč8,13 Kč
105,00500 Kč50,05 Kč
1003,14920 Kč314,92 Kč
5002,33748 Kč1 168,74 Kč
1 0002,07471 Kč2 074,71 Kč
2 5001,78965 Kč4 474,12 Kč
5 0001,61309 Kč8 065,45 Kč
10 0001,46443 Kč14 644,30 Kč
50 0001,20395 Kč60 197,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,13000 Kč
Unit Price with VAT:9,83730 Kč