DF06M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 507
Unit Price: 15,02000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 2 229
Unit Price: 11,68000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,64000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF06M

DigiKey Part Number
DF06M-ND
Manufacturer
Manufacturer Product Number
DF06M
Description
BRIDGE RECT 1P 600V 1.5A 4-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
4-DIP
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B250DDiotec Semiconductor5074878-B250D-ND15,02000 KčSimilar
DB155SMC Diode Solutions2 2291655-DB155-ND11,68000 KčSimilar
DF06MDiodes Incorporated0DF06MDI-ND15,64000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes