DF10M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 415
Unit Price: 11,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4 473
Unit Price: 20,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 238
Unit Price: 17,31000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF10M

DigiKey Part Number
DF10M-ND
Manufacturer
Manufacturer Product Number
DF10M
Description
BRIDGE RECT 1P 1KV 1.5A 4-DIP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole 4-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.300", 7.62mm)
Technology
Standard
Supplier Device Package
4-DIP
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DB157SMC Diode Solutions4151655-DB157-ND11,68000 KčSimilar
DBL207GTaiwan Semiconductor Corporation4 4731801-DBL207G-ND20,86000 KčSimilar
DF10MDiodes Incorporated8 238DF10MDI-ND17,31000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes