Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-M
4-EDIP (0.321", 8.15mm)

DB157

DigiKey Part Number
1655-DB157-ND
Manufacturer
Manufacturer Product Number
DB157
Description
BRIDGE RECT 1PHASE 1KV 1.5A DB-M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole DB-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Manufacturer
SMC Diode Solutions
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-EDIP (0.321", 8.15mm)
Technology
Standard
Supplier Device Package
DB-M
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
505,21380 Kč260,69 Kč
1004,56940 Kč456,94 Kč
5003,43364 Kč1 716,82 Kč
1 0003,06659 Kč3 066,59 Kč
2 0002,75720 Kč5 514,40 Kč
5 0002,42195 Kč12 109,75 Kč
10 0002,21460 Kč22 146,00 Kč
50 0001,85151 Kč92 575,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč