
BC848B-7-F | |
|---|---|
DigiKey Part Number | 31-BC848B-7-FTR-ND - Tape & Reel (TR) 31-BC848B-7-FCT-ND - Cut Tape (CT) 31-BC848B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B-7-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848B-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,71500 Kč | 27,15 Kč |
| 100 | 1,68190 Kč | 168,19 Kč |
| 500 | 1,22848 Kč | 614,24 Kč |
| 1 000 | 1,08134 Kč | 1 081,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89364 Kč | 2 680,92 Kč |
| 6 000 | 0,79878 Kč | 4 792,68 Kč |
| 9 000 | 0,75039 Kč | 6 753,51 Kč |
| 15 000 | 0,69594 Kč | 10 439,10 Kč |
| 21 000 | 0,66368 Kč | 13 937,28 Kč |
| 30 000 | 0,63229 Kč | 18 968,70 Kč |
| 75 000 | 0,56337 Kč | 42 252,75 Kč |
| 150 000 | 0,52077 Kč | 78 115,50 Kč |
| 300 000 | 0,48495 Kč | 145 485,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


