BC849B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Direct


onsemi
In Stock: 23 984
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 35 779
Unit Price: 2,94000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Direct


onsemi
In Stock: 75 789
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 9 091
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 9 011
Unit Price: 3,36000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9 836
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 661
Unit Price: 15,33000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,36737 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 625
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BC849B-TP

DigiKey Part Number
BC849B-TPMSTR-ND - Tape & Reel (TR)
BC849B-TPMSCT-ND - Cut Tape (CT)
BC849B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849B-TP
Description
TRANS NPN 30V 0.1A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,52000 Kč25,20 Kč
1001,55180 Kč155,18 Kč
5001,12928 Kč564,64 Kč
1 0000,99216 Kč992,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81710 Kč2 451,30 Kč
6 0000,72863 Kč4 371,78 Kč
9 0000,68351 Kč6 151,59 Kč
15 0000,63270 Kč9 490,50 Kč
21 0000,60259 Kč12 654,39 Kč
30 0000,57330 Kč17 199,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč