



BC848A-TP | |
|---|---|
DigiKey Part Number | BC848A-TPMSTR-ND - Tape & Reel (TR) BC848A-TPMSCT-ND - Cut Tape (CT) BC848A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848A-TP |
Description | TRANS NPN 30V 0.1A SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,07090 Kč | 107,09 Kč |
| 500 | 0,77398 Kč | 386,99 Kč |
| 1 000 | 0,67677 Kč | 676,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55260 Kč | 1 657,80 Kč |
| 6 000 | 0,48978 Kč | 2 938,68 Kč |
| 9 000 | 0,45769 Kč | 4 119,21 Kč |
| 15 000 | 0,42156 Kč | 6 323,40 Kč |
| 21 000 | 0,40014 Kč | 8 402,94 Kč |
| 30 000 | 0,37930 Kč | 11 379,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

