
74AHCT595T16-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT595T16-13TR-ND - Tape & Reel (TR) 31-74AHCT595T16-13CT-ND - Cut Tape (CT) 31-74AHCT595T16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT595T16-13 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 4,91600 Kč | 49,16 Kč |
| 25 | 4,37440 Kč | 109,36 Kč |
| 100 | 3,77230 Kč | 377,23 Kč |
| 250 | 3,48444 Kč | 871,11 Kč |
| 500 | 3,31114 Kč | 1 655,57 Kč |
| 1 000 | 3,16803 Kč | 3 168,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,01718 Kč | 7 542,95 Kč |
| 5 000 | 2,92612 Kč | 14 630,60 Kč |
| 7 500 | 2,88054 Kč | 21 604,05 Kč |
| 12 500 | 2,83005 Kč | 35 375,62 Kč |
| 17 500 | 2,80053 Kč | 49 009,28 Kč |
| 25 000 | 2,77215 Kč | 69 303,75 Kč |
| 62 500 | 2,71103 Kč | 169 439,38 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |











