Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT595PW,118

DigiKey Part Number
1727-6308-2-ND - Tape & Reel (TR)
1727-6308-1-ND - Cut Tape (CT)
1727-6308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT595PW,118
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 072
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,37500 Kč53,75 Kč
254,78760 Kč119,69 Kč
1004,13450 Kč413,45 Kč
2503,82164 Kč955,41 Kč
5003,63392 Kč1 816,96 Kč
1 0003,47895 Kč3 478,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,31542 Kč8 288,55 Kč
5 0003,21689 Kč16 084,45 Kč
7 5003,16756 Kč23 756,70 Kč
12 5003,11289 Kč38 911,12 Kč
17 5003,08093 Kč53 916,28 Kč
25 0003,05022 Kč76 255,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč