
MC74HCT595ADTR2G | |
|---|---|
DigiKey Part Number | MC74HCT595ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT595ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT595ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT595ADTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT595ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,61920 Kč | 140,48 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 250 | 4,50532 Kč | 1 126,33 Kč |
| 500 | 4,28948 Kč | 2 144,74 Kč |
| 1 000 | 4,11876 Kč | 4 118,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,92360 Kč | 9 809,00 Kč |
| 5 000 | 3,81038 Kč | 19 051,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |








