
EXB-2HV331JV | |
|---|---|
DigiKey Part Number | Y1331TR-ND - Tape & Reel (TR) Y1331CT-ND - Cut Tape (CT) Y1331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV331JV |
Description | RES ARRAY 8 RES 330 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV331JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 2,02440 Kč | 50,61 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,57900 Kč | 157,90 Kč |
| 250 | 1,35396 Kč | 338,49 Kč |
| 500 | 1,21284 Kč | 606,42 Kč |
| 1 000 | 1,09274 Kč | 1 092,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89653 Kč | 4 482,65 Kč |
| 10 000 | 0,82516 Kč | 8 251,60 Kč |
| 15 000 | 0,78850 Kč | 11 827,50 Kč |
| 25 000 | 0,74703 Kč | 18 675,75 Kč |
| 35 000 | 0,72231 Kč | 25 280,85 Kč |
| 50 000 | 0,69817 Kč | 34 908,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










