


SN74HCT595PWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT595PWRTR-ND - Tape & Reel (TR) 296-SN74HCT595PWRCT-ND - Cut Tape (CT) 296-SN74HCT595PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT595PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,97640 Kč | 349,41 Kč |
| 100 | 12,31950 Kč | 1 231,95 Kč |
| 250 | 11,52960 Kč | 2 882,40 Kč |
| 500 | 11,08358 Kč | 5 541,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,33837 Kč | 20 676,74 Kč |
| 4 000 | 10,07269 Kč | 40 290,76 Kč |
| 6 000 | 9,93961 Kč | 59 637,66 Kč |
| 10 000 | 9,79221 Kč | 97 922,10 Kč |
| 14 000 | 9,70607 Kč | 135 884,98 Kč |
| 20 000 | 9,62319 Kč | 192 463,80 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |






