74HCT595PW-Q100,11 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 72 887
Unit Price: 0,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 439
Unit Price: 0,87000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT595PW-Q100,11

DigiKey Part Number
1727-8015-2-ND - Tape & Reel (TR)
1727-8015-1-ND - Cut Tape (CT)
1727-8015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT595PW-Q100,11
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT595ADTR2Gonsemi72 887MC74HCT595ADTR2GOSCT-ND0,32000 KčDirect
SN74HCT595QPWRQ1Texas Instruments5 439296-SN74HCT595QPWRQ1CT-ND0,87000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,81100 Kč78,11 Kč
256,97960 Kč174,49 Kč
1006,06840 Kč606,84 Kč
2505,63504 Kč1 408,76 Kč
5005,37422 Kč2 687,11 Kč
1 0005,21737 Kč5 217,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,93252 Kč12 331,30 Kč
5 0004,79578 Kč23 978,90 Kč
7 5004,72732 Kč35 454,90 Kč
12 5004,65144 Kč58 143,00 Kč
17 5004,60708 Kč80 623,90 Kč
25 0004,56445 Kč114 111,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč