Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74HCT595QPWRQ1

DigiKey Part Number
296-SN74HCT595QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCT595QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCT595QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT595QPWRQ1
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1018,01600 Kč180,16 Kč
2516,29440 Kč407,36 Kč
10014,40040 Kč1 440,04 Kč
25013,49752 Kč3 374,38 Kč
50012,95408 Kč6 477,04 Kč
1 00012,50641 Kč12 506,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,13811 Kč24 276,22 Kč
4 00011,83500 Kč47 340,00 Kč
6 00011,68322 Kč70 099,32 Kč
10 00011,51505 Kč115 150,50 Kč
14 00011,41667 Kč159 833,38 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč