Similar

74VHCT595PW,118 | |
|---|---|
DigiKey Part Number | 1727-4367-2-ND - Tape & Reel (TR) 1727-4367-1-ND - Cut Tape (CT) 1727-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT595PW,118 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT595PWR | Texas Instruments | 3 451 | 296-SN74HCT595PWRCT-ND | 21,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 25 | 5,93000 Kč | 148,25 Kč |
| 100 | 5,14450 Kč | 514,45 Kč |
| 250 | 4,76740 Kč | 1 191,85 Kč |
| 500 | 4,54102 Kč | 2 270,51 Kč |
| 1 000 | 4,37241 Kč | 4 372,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,15727 Kč | 10 393,17 Kč |
| 5 000 | 4,03846 Kč | 20 192,30 Kč |
| 7 500 | 3,97901 Kč | 29 842,58 Kč |
| 12 500 | 3,91310 Kč | 48 913,75 Kč |
| 17 500 | 3,87459 Kč | 67 805,32 Kč |
| 25 000 | 3,83755 Kč | 95 938,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


