
74HCT4094PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCT4094PWJTR-ND - Tape & Reel (TR) 1727-74HCT4094PWJCT-ND - Cut Tape (CT) 1727-74HCT4094PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4094PWJ |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 Kč | 8,96 Kč |
| 10 | 6,24900 Kč | 62,49 Kč |
| 50 | 5,12840 Kč | 256,42 Kč |
| 100 | 4,78260 Kč | 478,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,82614 Kč | 9 565,35 Kč |
| 5 000 | 3,71099 Kč | 18 554,95 Kč |
| Unit Price without VAT: | 8,96000 Kč |
|---|---|
| Unit Price with VAT: | 10,84160 Kč |

