Similar
Similar
Similar

74AHCT595PW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-74AHCT595PW-Q100,1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT595PW-Q100,1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC595DTR2G | onsemi | 4 858 | MC74VHC595DTR2GOSCT-ND | 10,50000 Kč | Similar |
| MC74VHC595DTR2G-Q | onsemi | 2 400 | 488-MC74VHC595DTR2G-QCT-ND | 16,38000 Kč | Similar |
| SN74HCT595QPWRQ1 | Texas Instruments | 5 439 | 296-SN74HCT595QPWRQ1CT-ND | 24,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,62746 Kč | 11 568,65 Kč |
| Unit Price without VAT: | 4,62746 Kč |
|---|---|
| Unit Price with VAT: | 5,59923 Kč |




