MC74VHC595DTR2G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 4 321
Unit Price: 11,34000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 1 998
Unit Price: 8,40000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2 400
Unit Price: 10,08000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 902
Unit Price: 6,93000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6 446
Unit Price: 9,45000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01197 Kč
Datasheet

Direct


Texas Instruments
In Stock: 1 561
Unit Price: 23,31000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 10 562
Unit Price: 13,02000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 6,27137 Kč
Datasheet

Direct


Texas Instruments
In Stock: 2 095
Unit Price: 14,91000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 61,31000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 50 226
Unit Price: 15,96000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 211
Unit Price: 25,41000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 22,26000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC595DTR2G

DigiKey Part Number
MC74VHC595DTR2GOSTR-ND - Tape & Reel (TR)
MC74VHC595DTR2GOSCT-ND - Cut Tape (CT)
MC74VHC595DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC595DTR2G
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC595DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 77 500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,34900 Kč73,49 Kč
256,56800 Kč164,20 Kč
1005,70730 Kč570,73 Kč
2505,29652 Kč1 324,13 Kč
5005,04876 Kč2 524,38 Kč
1 0004,88644 Kč4 886,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,62930 Kč11 573,25 Kč
5 0004,49954 Kč22 497,70 Kč
7 5004,43455 Kč33 259,12 Kč
12 5004,36256 Kč54 532,00 Kč
17 5004,32048 Kč75 608,40 Kč
25 0004,28001 Kč107 000,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč