Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC595MTCX

DigiKey Part Number
74VHC595MTCXTR-ND - Tape & Reel (TR)
74VHC595MTCXCT-ND - Cut Tape (CT)
74VHC595MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC595MTCX
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC595MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
108,04200 Kč80,42 Kč
257,18960 Kč179,74 Kč
1006,26160 Kč626,16 Kč
2505,81560 Kč1 453,90 Kč
5005,54810 Kč2 774,05 Kč
1 0005,39418 Kč5 394,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,09428 Kč12 735,70 Kč
5 0004,95381 Kč24 769,05 Kč
7 5004,88346 Kč36 625,95 Kč
12 5004,80555 Kč60 069,38 Kč
17 5004,76004 Kč83 300,70 Kč
25 0004,71622 Kč117 905,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč