SN74AHC595PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 562
Unit Price: 13,02000 Kč
Datasheet

Direct


onsemi
In Stock: 4 321
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC595PWRG4

DigiKey Part Number
SN74AHC595PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHC595PWRG4
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC595PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,27137 Kč12 542,74 Kč
4 0006,09530 Kč24 381,20 Kč
6 0006,00718 Kč36 043,08 Kč
10 0005,90949 Kč59 094,90 Kč
14 0005,85240 Kč81 933,60 Kč
20 0005,79750 Kč115 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,27137 Kč
Unit Price with VAT:7,58836 Kč