74HC595T16-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595T16-13

DigiKey Part Number
31-74AHC595T16-13TR-ND - Tape & Reel (TR)
31-74AHC595T16-13CT-ND - Cut Tape (CT)
31-74AHC595T16-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595T16-13
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,77800 Kč47,78 Kč
254,23520 Kč105,88 Kč
1003,65010 Kč365,01 Kč
2503,36968 Kč842,42 Kč
5003,20044 Kč1 600,22 Kč
1 0003,06130 Kč3 061,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,91442 Kč7 286,05 Kč
5 0002,82579 Kč14 128,95 Kč
7 5002,78143 Kč20 860,72 Kč
12 5002,73227 Kč34 153,38 Kč
17 5002,70354 Kč47 311,95 Kč
25 0002,67589 Kč66 897,25 Kč
62 5002,61640 Kč163 525,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč