Bipolar Motor Driver NMOS PWM SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8212DRLR

DigiKey Part Number
296-DRV8212DRLRTR-ND - Tape & Reel (TR)
296-DRV8212DRLRCT-ND - Cut Tape (CT)
296-DRV8212DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8212DRLR
Description
IC MOTOR DRIVER DC 11V SOT-563
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DRV8212DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Brushed DC, Camera
Manufacturer
Texas Instruments
Current - Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 11V
Part Status
Active
Voltage - Load
1.65V ~ 11V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TA)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
SOT-563, SOT-666
Output Configuration
Half Bridge (2)
Supplier Device Package
SOT-563
Interface
PWM
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 897
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,64400 Kč156,44 Kč
2514,12760 Kč353,19 Kč
10012,44760 Kč1 244,76 Kč
25011,64632 Kč2 911,58 Kč
50011,16338 Kč5 581,69 Kč
1 00010,85891 Kč10 858,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,16954 Kč40 678,16 Kč
8 0009,94796 Kč79 583,68 Kč
12 0009,83697 Kč118 043,64 Kč
20 0009,71403 Kč194 280,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč