
74AHC595PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-1454-2-ND - Tape & Reel (TR) 1727-1454-1-ND - Cut Tape (CT) 1727-1454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC595PW-Q100,11 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,37480 Kč | 159,37 Kč |
| 100 | 5,53510 Kč | 553,51 Kč |
| 250 | 5,13444 Kč | 1 283,61 Kč |
| 500 | 4,89338 Kč | 2 446,69 Kč |
| 1 000 | 4,72917 Kč | 4 729,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,48492 Kč | 11 212,30 Kč |
| 5 000 | 4,35847 Kč | 21 792,35 Kč |
| 7 500 | 4,29515 Kč | 32 213,62 Kč |
| 12 500 | 4,22502 Kč | 52 812,75 Kč |
| 17 500 | 4,18400 Kč | 73 220,00 Kč |
| 25 000 | 4,14457 Kč | 103 614,25 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

